ASX08808-TP-R | ||
---|---|---|
DigiKey Part Number | 668-1582-ND | |
Manufacturer | ||
Manufacturer Product Number | ASX08808-TP-R | |
Description | SPEAKER 8OHM 10W TOP PORT 103DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Exciter Speaker 10 W 80 Hz ~ 10.5 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | ASX08808-TP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 80 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 20 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.493" Dia (88.71mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.54000 | ¥135.54 |
15 | ¥110.76600 | ¥1,661.49 |
30 | ¥101.72467 | ¥3,051.74 |
45 | ¥95.20467 | ¥4,284.21 |
90 | ¥90.12856 | ¥8,111.57 |
450 | ¥88.01642 | ¥39,607.39 |