8 Ohms Exciter Speaker 2 W 420 Hz ~ 10.5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Exciter Speaker 2 W 420 Hz ~ 10.5 kHz Top Round
ASX03308-SM-R
PUI Audio Sound eXciters | Digi-Key Daily

ASX03308-SM-R

DigiKey Part Number
668-1559-ND
Manufacturer
Manufacturer Product Number
ASX03308-SM-R
Description
SPEAKER 8OHM 2W TOP PORT 77DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms Exciter Speaker 2 W 420 Hz ~ 10.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ASX03308-SM-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
2 W
Packaging
Tray
Power - Max
4 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
Exciter
Material - Magnet
Nd-Fe-B
Frequency Range
420 Hz ~ 10.5 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
420Hz
Size / Dimension
1.300" Dia (33.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.256" (6.50mm)
Efficiency - dBA
77.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.23000¥67.23
10¥51.59500¥515.95
25¥46.65440¥1,166.36
80¥41.19988¥3,295.99
160¥38.32250¥6,131.60
320¥35.69119¥11,421.18
560¥33.72934¥18,888.43
1,040¥32.76887¥34,079.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.