AOM-5035L-HD3-R | ||
---|---|---|
DigiKey Part Number | 668-AOM-5035L-HD3-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AOM-5035L-HD3-R | |
Description | MIC ANLG OMNI -35DB 0.382"DIA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-35dB ±3dB) Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AOM-5035L-HD3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -35dB ±3dB | |
S/N Ratio | 75dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 600 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.197" (5.00mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥30.17800 | ¥301.78 |
25 | ¥27.82000 | ¥695.50 |
40 | ¥26.10975 | ¥1,044.39 |
100 | ¥24.46710 | ¥2,446.71 |
300 | ¥22.99877 | ¥6,899.63 |
500 | ¥21.66546 | ¥10,832.73 |