50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional ( -44dB ±2dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-4544P-2-R

DigiKey Part Number
668-1197-ND
Manufacturer
Manufacturer Product Number
AOM-4544P-2-R
Description
MIC COND ANLG OMNI -44DB 0.382"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-44dB ±2dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AOM-4544P-2-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
1.5 V
Packaging
Bulk
Voltage Range
1.5 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.382" Dia (9.70mm)
Frequency Range
50 Hz ~ 16 kHz
Height (Max)
0.185" (4.70mm)
Sensitivity
-44dB ±2dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥8.82400¥88.24
25¥7.92920¥198.23
50¥7.33060¥366.53
100¥6.78640¥678.64
300¥6.02167¥1,806.50
500¥5.70266¥2,851.33
1,000¥5.30239¥5,302.39
5,000¥4.49984¥22,499.20
Manufacturers Standard Package