
HX1260FNLT | |
|---|---|
DigiKey Part Number | 553-2210-2-ND - Tape & Reel (TR) 553-2210-1-ND - Cut Tape (CT) 553-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1260FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.07000 | ¥33.07 |
| 10 | ¥29.92500 | ¥299.25 |
| 25 | ¥28.72760 | ¥718.19 |
| 50 | ¥27.84940 | ¥1,392.47 |
| 100 | ¥26.99160 | ¥2,699.16 |
| 250 | ¥25.89180 | ¥6,472.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥24.87667 | ¥14,926.00 |
| 1,200 | ¥24.09720 | ¥28,916.64 |
| 1,800 | ¥23.65103 | ¥42,571.85 |
| 3,000 | ¥23.09933 | ¥69,297.99 |











