


AOM-5024L-HD-F-R | |
|---|---|
DigiKey Part Number | 668-AOM-5024L-HD-F-R-ND |
Manufacturer | |
Manufacturer Product Number | AOM-5024L-HD-F-R |
Description | MIC COND ANLG OMNI -24DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-24dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AOM-5024L-HD-F-R Models |
Category | S/N Ratio 80dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 3 V |
Packaging Box | Voltage Range 2 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.205" (5.20mm) |
Sensitivity -24dB ±3dB | Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥24.07300 | ¥240.73 |
| 25 | ¥21.71320 | ¥542.83 |
| 50 | ¥20.11860 | ¥1,005.93 |
| 100 | ¥18.66730 | ¥1,866.73 |
| 300 | ¥16.62190 | ¥4,986.57 |
| 500 | ¥15.76594 | ¥7,882.97 |
| 1,000 | ¥14.69021 | ¥14,690.21 |
| 5,000 | ¥13.85182 | ¥69,259.10 |











