PUM-3046L-R | ||
---|---|---|
DigiKey Part Number | 668-1174-ND | |
Manufacturer | ||
Manufacturer Product Number | PUM-3046L-R | |
Description | MIC COND ANLG UNI -46DB 0.236"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-46dB ±4dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | PUM-3046L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -46dB ±4dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.15000 | ¥18.15 |
10 | ¥15.05300 | ¥150.53 |
25 | ¥13.90440 | ¥347.61 |
50 | ¥13.06860 | ¥653.43 |
100 | ¥12.26430 | ¥1,226.43 |
300 | ¥11.42147 | ¥3,426.44 |
500 | ¥10.51640 | ¥5,258.20 |
1,000 | ¥10.23993 | ¥10,239.93 |