20 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional ( -37dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUM-4537L-HD-R

DigiKey Part Number
668-DUM-4537L-HD-R-ND
Manufacturer
Manufacturer Product Number
DUM-4537L-HD-R
Description
MIC ANALOG UNI -37DB 0.315"DIA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-37dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
DUM-4537L-HD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
68dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Tray
Voltage Range
1 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Unidirectional
Size / Dimension
0.315" Dia (8.00mm)
Frequency Range
20 Hz ~ 20 kHz
Height (Max)
0.177" (4.50mm)
Sensitivity
-37dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥22.47800¥224.78
25¥20.27160¥506.79
50¥18.77960¥938.98
100¥17.42160¥1,742.16
300¥15.50927¥4,652.78
500¥14.70886¥7,354.43
1,000¥13.70338¥13,703.38
5,000¥12.81849¥64,092.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.