
DOM-3027L-HD-R | |
|---|---|
DigiKey Part Number | 668-1597-ND |
Manufacturer | |
Manufacturer Product Number | DOM-3027L-HD-R |
Description | MIC COND ANLG OMNI -27DB 0.315"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-27dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DOM-3027L-HD-R Models |
Category | Sensitivity -27dB ±3dB |
Manufacturer PUI Audio, Inc. | S/N Ratio 77dB |
Series | Voltage - Rated 3 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.315" Dia (8.00mm) |
Direction Omnidirectional | Height (Max) 0.126" (3.20mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥25.96800 | ¥259.68 |
| 25 | ¥23.43040 | ¥585.76 |
| 50 | ¥21.71380 | ¥1,085.69 |
| 100 | ¥20.15070 | ¥2,015.07 |
| 300 | ¥17.94727 | ¥5,384.18 |
| 500 | ¥17.02494 | ¥8,512.47 |
| 1,000 | ¥15.86582 | ¥15,865.82 |
| 5,000 | ¥15.09274 | ¥75,463.70 |






