6387-ST-T-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6387-ST-T-2
Who is Pomona Electronics?

6387-ST-T-2

DigiKey Part Number
501-1943-ND
Manufacturer
Manufacturer Product Number
6387-ST-T-2
Description
CONN BANANA JACK TURRET RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Tin
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.52000¥39.52
Manufacturers Standard Package