SSI-LXR3612ID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSI-LXR3612ID
SSI-LXR3612ID
SSI-LXR3612ID

SSI-LXR3612ID

DigiKey Part Number
67-1151-ND
Manufacturer
Manufacturer Product Number
SSI-LXR3612ID
Description
LED PNL IND RED DIFFUSED 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 2V 30mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
30mcd
Wavelength - Peak
635nm
Viewing Angle
60°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,407
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.79000¥26.79
10¥19.54100¥195.41
100¥15.25550¥1,525.55
500¥13.37386¥6,686.93
1,000¥12.76126¥12,761.26
2,000¥12.24264¥24,485.28
5,000¥11.67776¥58,388.80
Manufacturers Standard Package