
PMC-1001TH1520 | |
|---|---|
DigiKey Part Number | 2010-1277-2-ND - Tape & Reel (TR) 2010-1277-1-ND - Cut Tape (CT) 2010-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001TH1520 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.492" L x 0.114" W x 0.110" H (12.50mm x 2.90mm x 2.80mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.21200 | ¥92.12 |
| 25 | ¥8.56040 | ¥214.01 |
| 100 | ¥7.62940 | ¥762.94 |
| 250 | ¥7.07004 | ¥1,767.51 |
| 500 | ¥6.68388 | ¥3,341.94 |
| 1,000 | ¥6.33176 | ¥6,331.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.39904 | ¥18,497.60 |
| 5,000 | ¥7.05811 | ¥35,290.55 |
| 7,500 | ¥6.87745 | ¥51,580.88 |











