


LDL212DR | |
|---|---|
DigiKey Part Number | 497-17854-2-ND - Tape & Reel (TR) 497-17854-1-ND - Cut Tape (CT) 497-17854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL212DR |
Description | IC REG LINEAR POS ADJ 1.2A 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LDL212DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 380 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | PSRR 87dB ~ 50dB (120Hz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.18V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.6V @ 1.2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58900 | ¥25.89 |
| 25 | ¥2.30560 | ¥57.64 |
| 100 | ¥1.99720 | ¥199.72 |
| 250 | ¥1.85048 | ¥462.62 |
| 500 | ¥1.76200 | ¥881.00 |
| 1,000 | ¥1.68906 | ¥1,689.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.61205 | ¥4,030.12 |
| 5,000 | ¥1.56564 | ¥7,828.20 |
| 7,500 | ¥1.54241 | ¥11,568.08 |
| 12,500 | ¥1.51664 | ¥18,958.00 |
| 17,500 | ¥1.50159 | ¥26,277.83 |
| 25,000 | ¥1.48711 | ¥37,177.75 |






