
SIM8070-6-0-11-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM8070-6-0-11-00-ATR-ND - Tape & Reel (TR) 2073-SIM8070-6-0-11-00-ACT-ND - Cut Tape (CT) 2073-SIM8070-6-0-11-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8070-6-0-11-00-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8070-6-0-11-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.043" (1.10mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥3.17200 | ¥79.30 |
| 50 | ¥3.02160 | ¥151.08 |
| 100 | ¥2.87690 | ¥287.69 |
| 250 | ¥2.69616 | ¥674.04 |
| 500 | ¥2.56734 | ¥1,283.67 |
| 1,000 | ¥2.44470 | ¥2,444.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.32794 | ¥4,655.88 |
| 4,000 | ¥2.21681 | ¥8,867.24 |
| 6,000 | ¥2.15430 | ¥12,925.80 |
| 10,000 | ¥2.07807 | ¥20,780.70 |
| 14,000 | ¥2.02934 | ¥28,410.76 |
| 20,000 | ¥1.97894 | ¥39,578.80 |











