2906719
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906719

DigiKey Part Number
2906719-ND
Manufacturer
Manufacturer Product Number
2906719
Description
SPD 21VAC/30VDC MCOV 1 POLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906719 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
5 kA
Voltage - Protection Level (VP) (2416)
1.45 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,199.07000¥1,199.07
Manufacturers Standard Package