33480101804005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480101804100

DigiKey Part Number
1195-33480101804100-ND
Manufacturer
Manufacturer Product Number
33480101804100
Description
HARTING IX TYPE A CAT6A INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33480101804100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p10c (RJ50)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥601.38500¥6,013.85