AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2868651

DigiKey Part Number
277-1988-ND
Manufacturer
Manufacturer Product Number
2868651
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
2868651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Phoenix Contact
Current - Output (Max)
2.5A
Series
Power (Watts)
60W
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
86%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
IP20, Load Sharing, Universal Input
DC Voltage - Input (Min)
95V
Size / Dimension
2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm)
DC Voltage - Input (Max)
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥953.61000¥953.61
Manufacturers Standard Package