



0528062210 | |
|---|---|
DigiKey Part Number | WM11121-ND |
Manufacturer | |
Manufacturer Product Number | 0528062210 |
Description | CONN FPC VERT 22POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528062210 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.80400 | ¥38.04 |
| 25 | ¥3.56280 | ¥89.07 |
| 50 | ¥3.39400 | ¥169.70 |
| 100 | ¥3.23100 | ¥323.10 |
| 250 | ¥3.02840 | ¥757.10 |
| 500 | ¥2.88382 | ¥1,441.91 |
| 1,000 | ¥2.74597 | ¥2,745.97 |
| 3,000 | ¥2.54110 | ¥7,623.30 |
















