Connector Header Through Hole 20 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.138" (3.50mm)
0757575101
0757575101
Molex - Electric Commercial Vehicle Solutions (eCV)

0757575101

DigiKey Part Number
WM23554-ND
Manufacturer
Manufacturer Product Number
0757575101
Description
CONN HEADER VERT 20POS 3.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0757575101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.633" (16.09mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Tube
Overall Contact Length
0.931" (23.64mm)
Part Status
Active
Insulation Height
0.177" (4.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Blade
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Cartridge Brass
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,052 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
15¥41.46000¥621.90
105¥36.13514¥3,794.19
510¥32.32335¥16,484.91
1,005¥30.81384¥30,967.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,052In Stock
Ships from WEC