1413163 | ||
---|---|---|
DigiKey Part Number | 277-16300-ND | |
Manufacturer | ||
Manufacturer Product Number | 1413163 | |
Description | PATCH CBL ETHERNET 8POS BLU 5M | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.30000 | ¥460.30 |
10 | ¥423.45900 | ¥4,234.59 |
50 | ¥391.24160 | ¥19,562.08 |
100 | ¥372.83040 | ¥37,283.04 |