PLA04M0000/AA | ||
---|---|---|
DigiKey Part Number | 4306-PLA04M0000/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | PLA04M0000/AA | |
Description | BACKPLANE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.77000 | ¥43.77 |
10 | ¥39.77300 | ¥397.73 |
25 | ¥37.67360 | ¥941.84 |
50 | ¥36.79820 | ¥1,839.91 |
100 | ¥35.04580 | ¥3,504.58 |
250 | ¥30.66504 | ¥7,666.26 |
450 | ¥29.78887 | ¥13,404.99 |
950 | ¥25.40823 | ¥24,137.82 |
2,400 | ¥23.65593 | ¥56,774.23 |