



HFBR-4516Z | |
|---|---|
DigiKey Part Number | 516-2077-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-4516Z |
Description | CONN FIBER PLUG DUPLX 1000UM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex 1000µm Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Broadcom Limited | Fastening Type Latch Lock |
Series | Housing Color Gray |
Packaging Bulk | Features Keyed |
Part Status Active | Attenuation - Typ -1.5dB |
Connector Type Plug | Housing Material Thermoplastic, Polyester |
Simplex/Duplex Duplex | Ferrule Material Plastic |
Mode Singlemode | Body Material Thermoplastic, Polyester |
Fiber Cladding Diameter 1000µm | Operating Temperature -40°C ~ 85°C |
Cable Diameter 2.2mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.51000 | ¥24.51 |
| 10 | ¥17.75600 | ¥177.56 |
| 100 | ¥13.73050 | ¥1,373.05 |
| 500 | ¥11.96210 | ¥5,981.05 |
| 1,000 | ¥11.38587 | ¥11,385.87 |
| 2,000 | ¥10.89793 | ¥21,795.86 |
| 5,000 | ¥10.36614 | ¥51,830.70 |











