GH4002 | ||
---|---|---|
DigiKey Part Number | 107-GH4002-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | GH4002 | |
Description | CBL FBR OPTIC 1000UM DUPLX METER | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | Enter Number of Meters in Order Quantity | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 14kg | |
Attenuation - Typ | -0.14dB/m | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -55°C ~ 85°C | |
Bend Radius | - | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
3 | ¥40.26333 | ¥120.79 |
5 | ¥38.71000 | ¥193.55 |
7 | ¥37.75286 | ¥264.27 |
10 | ¥36.97600 | ¥369.76 |
25 | ¥34.65000 | ¥866.25 |
50 | ¥32.90920 | ¥1,645.46 |
100 | ¥31.36050 | ¥3,136.05 |