GH4002 | ||
---|---|---|
DigiKey Part Number | FB144-500-ND | |
Manufacturer | ||
Manufacturer Product Number | GH4002 | |
Description | CBL FBR OPTIC 1000UM DUPLX 500M | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 1640.4' (500.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 14kg | |
Attenuation - Typ | -0.14dB/m | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -55°C ~ 85°C | |
Bend Radius | - | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert of Compliance |
HTML Datasheet | Jacketed Communication Cable |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,192.42000 | ¥10,192.42 |
2 | ¥9,527.72000 | ¥19,055.44 |
5 | ¥9,029.17000 | ¥45,145.85 |
7 | ¥8,530.67714 | ¥59,714.74 |
Attribute | Description |
---|---|
Other Names | CH 4002 810027 FB144-500 |
Standard Package | 1 |