1412621 | ||
---|---|---|
DigiKey Part Number | 1412621-ND | |
Manufacturer | ||
Manufacturer Product Number | 1412621 | |
Description | CONN HOOD TOP ENTRY SZB10 M25 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M25 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 1412621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.732" W x 2.244" H (73.00mm x 44.00mm x 57.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.65000 | ¥127.65 |
10 | ¥117.40900 | ¥1,174.09 |
50 | ¥108.47200 | ¥5,423.60 |
100 | ¥103.36770 | ¥10,336.77 |
250 | ¥102.80024 | ¥25,700.06 |