



0711632 | |
|---|---|
DigiKey Part Number | 277-1572-ND |
Manufacturer | |
Manufacturer Product Number | 0711632 |
Description | CONN TERM BLK DISCONN 12-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0711632 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 6.3 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect, Feed Through | Color Black |
Disconnect Type Fuse, Lever | Fuse Type 6.3mm x 32mm |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.53000 | ¥279.53 |
























