Terminal Block Connector 4 Position Disconnect, Feed Through Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect, Feed Through Black 10-26 AWG
3007217
3007217

3007217

DigiKey Part Number
277-1570-ND
Manufacturer
Manufacturer Product Number
3007217
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3007217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Disconnect, Feed Through
Color
Black
Disconnect Type
Fuse, Lever
Fuse Type
6.3mm x 32mm
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
8.2mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 341
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.75000¥195.75
Manufacturers Standard Package