10 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2772080

DigiKey Part Number
277-1568-ND
Manufacturer
Manufacturer Product Number
2772080
Description
JUMPER TERM BLK 10POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
2772080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Phoenix Contact
Pitch
0.323" (8.20mm)
Series
Style
Screw In
Packaging
Bulk
For Use With/Related Products
CLIPLINE UKK Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.49000¥109.49