3029965 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ¥86.26000
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 8-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 8-18 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3029965

DigiKey Part Number
3029965-ND
Manufacturer
Manufacturer Product Number
3029965
Description
CONN TERM BLK FEED THRU 8-18 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3029965 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
40 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Last Time Buy
Wire Gauge or Range - AWG
8-18 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3212170Phoenix Contact0277-8003-ND¥86.26000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥125.10360¥6,255.18
Manufacturers Standard Package