


3029973 | |
|---|---|
DigiKey Part Number | 3029973-ND |
Manufacturer | |
Manufacturer Product Number | 3029973 |
Description | CONN TERM BLK FEED THRU 8-18 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3029973 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 40 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 8-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3212183 | Phoenix Contact | 54 | 277-8002-ND | ¥60.62000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥120.83120 | ¥6,041.56 |
















