Terminal Block Connector 4 Position Disconnect Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Black 10-26 AWG
3026654
3026654

3026654

DigiKey Part Number
277-1574-ND
Manufacturer
Manufacturer Product Number
3026654
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3026654 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Fuse
Color
Black
Number of Positions
4
Fuse Type
5mm x 20mm
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Factory Stock: 2,328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.56000¥263.56
Manufacturers Standard Package