




3214366 | |
|---|---|
DigiKey Part Number | 277-10212-ND |
Manufacturer | |
Manufacturer Product Number | 3214366 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214366 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Disconnect, Feed Through | Features LED |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.61000 | ¥127.61 |






















