1051016:0031 | ||
---|---|---|
DigiKey Part Number | 277-7838-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051016:0031 | |
Description | ZACK STRIP 10-SECTION WHITE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 31 through 40 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE ST, UT and TRABTECH TT Series | |
Color | White |
Resource Type | Link |
---|---|
Datasheets | 1051016:0031 |
Environmental Information | Phoenix Contact Product Complaince |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.38000 | ¥21.38 |
10 | ¥19.97400 | ¥199.74 |
50 | ¥18.37840 | ¥918.92 |
100 | ¥16.98110 | ¥1,698.11 |
250 | ¥16.18116 | ¥4,045.29 |
500 | ¥16.09244 | ¥8,046.22 |
Attribute | Description |
---|---|
Other Names | 10510160031 277-7838 ZB6,LGS:FORTL.ZAHLEN:0031 ZB6LGSFORTLZAHLEN0031 |
Standard Package | 10 |