316836-1 | |
---|---|
DigiKey Part Number | A107048TR-ND - Tape & Reel (TR) A107048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316836-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316836-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.34960 | ¥33.74 |
50 | ¥1.28060 | ¥64.03 |
100 | ¥1.21170 | ¥121.17 |
250 | ¥1.12796 | ¥281.99 |
500 | ¥1.06312 | ¥531.56 |
1,000 | ¥1.00737 | ¥1,007.37 |
2,500 | ¥0.93311 | ¥2,332.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.84491 | ¥5,069.46 |
12,000 | ¥0.74278 | ¥8,913.36 |
30,000 | ¥0.66386 | ¥19,915.80 |
60,000 | ¥0.57565 | ¥34,539.00 |