2321918-5 | |
---|---|
DigiKey Part Number | 17-2321918-5-ND |
Manufacturer | |
Manufacturer Product Number | 2321918-5 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.55000 | ¥188.75 |
50 | ¥7.44480 | ¥372.24 |
100 | ¥6.50630 | ¥650.63 |
250 | ¥6.26248 | ¥1,565.62 |
500 | ¥5.91456 | ¥2,957.28 |
1,300 | ¥5.11438 | ¥6,648.69 |
2,600 | ¥4.73163 | ¥12,302.24 |