2321924-2 | ||
---|---|---|
DigiKey Part Number | 17-2321924-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2321924-2 | |
Description | CONN RCPT HSG 2POS 2.50MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.58080 | ¥114.52 |
50 | ¥4.46580 | ¥223.29 |
100 | ¥3.83050 | ¥383.05 |
250 | ¥3.46500 | ¥866.25 |
500 | ¥3.27258 | ¥1,636.29 |
1,000 | ¥2.86826 | ¥2,868.26 |
2,500 | ¥2.82980 | ¥7,074.50 |