MC50000IOSE8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC50000IOSE8G

DigiKey Part Number
5356-MC50000IOSE8G-ND
Manufacturer
Manufacturer Product Number
MC50000IOSE8G
Description
MAGELLAN MC5X000 I/O IC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver CMOS Parallel 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar, Unipolar
Motor Type - AC, DC
Brushless DC (BLDC), PMSM, Stepper
Function
Controller - Commutation, Direction Management
Output Configuration
High Side
Interface
Parallel
Technology
CMOS
Step Resolution
1 ~ 1/256
Applications
DC Motor Controller, Brushless (BLDC), 2-Phase
Current - Output
5mA
Voltage - Supply
3.3V
Voltage - Load
3.3V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.93000¥163.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.