REF3330AIDBZR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: ¥59.79000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,297
Unit Price: ¥40.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,031
Unit Price: ¥27.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,995
Unit Price: ¥42.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,940
Unit Price: ¥67.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,443
Unit Price: ¥50.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,813
Unit Price: ¥15.88000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3
SOT-23-3

REF3330AIDBZR

DigiKey Part Number
296-37648-2-ND - Tape & Reel (TR)
296-37648-1-ND - Cut Tape (CT)
296-37648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3330AIDBZR
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3330AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
84µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 5.5V
Part Status
Active
Current - Supply
8.5µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL60002BIH330Z-TKRenesas Electronics Corporation7220-ISL60002BIH330Z-TKCT-ND¥59.79000Similar
ISL60002CIH330Z-TKRenesas Electronics Corporation12,297ISL60002CIH330Z-TKCT-ND¥40.61000Similar
ISL60002DIH330Z-TKRenesas Electronics Corporation3,031ISL60002DIH330Z-TKCT-ND¥27.87000Similar
MAX6010AEUR+TAnalog Devices Inc./Maxim Integrated2,995MAX6010AEUR+TCT-ND¥42.67000Similar
MAX6063AEUR+TAnalog Devices Inc./Maxim Integrated5,940MAX6063AEUR+TCT-ND¥67.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.94000¥15.94
10¥11.70100¥117.01
25¥10.64320¥266.08
100¥9.47390¥947.39
250¥8.91704¥2,229.26
500¥8.58130¥4,290.65
1,000¥8.54746¥8,547.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.96344¥23,890.32
6,000¥7.79641¥46,778.46
9,000¥7.71272¥69,414.48
Manufacturers Standard Package