E402KIT | ||
---|---|---|
DigiKey Part Number | 1878-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | E402KIT | |
Description | E-SERIES LTE EVALUATION KIT | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | SARA-R4 SARA-R410M-02B Cellular Development Platform Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | SARA-R410M-02B | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥784.31000 | ¥784.31 |