SARA-R410M-02B | ||
---|---|---|
DigiKey Part Number | 672-SARA-R410M-02BTR-ND - Tape & Reel (TR) 672-SARA-R410M-02BCT-ND - Cut Tape (CT) 672-SARA-R410M-02BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SARA-R410M-02B | |
Description | RF TXRX MODULE CELLULAR CAST SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SARA-R410M-02B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -107.5dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | 100mA ~ 490mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | General Terms and Conditions of Sales of u-blox AG |
Mfg Application Notes | Android RIL Source Code |
Software Download | Altium Designer Library (hosted on Github) |
Design Resources | Activate Data Plan |
Featured Product | SARA-R4 Series Wireless Modules |
PCN Design/Specification | SARA-R410 FW 21-Apr-2022 |
PCN Other | Service 14-Jun-2022 |
HTML Datasheet | SARA-R4 Series AT Commands Manual |
EDA Models | SARA-R410M-02B Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.39000 | ¥490.39 |
10 | ¥367.75400 | ¥3,677.54 |
50 | ¥293.68100 | ¥14,684.05 |
100 | ¥255.38380 | ¥25,538.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥255.38348 | ¥63,845.87 |
Attribute | Description |
---|---|
Other Names | SARA-R410M-02B-00 SARA-R410M-02B-01 672-SARA-R410M-02BDKR 672-SARA-R410M-02B-01CT-ND 672-SARA-R410M-02B-01CT 672-SARA-R410M-02BTR 672-SARA-R410M-02B-01TR-ND 672-1082-6-ND 672-SARA-R410M-02B-01TR 672-1082-1 672-1082-1-ND 672-1082-2 672-SARA-R410M-02BCT 672-SARA-R410M-02B-01DKR 672-1082-2-ND 672-1082-6 672-SARA-R410M-02B-01DKR-ND |
Standard Package | 250 |