



XPLR-IOT-1 | |
|---|---|
DigiKey Part Number | 672-XPLR-IOT-1-ND |
Manufacturer | |
Manufacturer Product Number | XPLR-IOT-1 |
Description | LTE-M/NB-IOT WI-FI BT5 GNSS KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MAX-M10S, NINA-W1, NORA-B1, SARA-R5 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer u-blox | Utilized IC / Part MAX-M10S, NINA-W1, NORA-B1, SARA-R5 |
Packaging Box | Note Multipurpose explorer kit with SIM and MQTT Anywhere. Supports LTE-M/NB-IoT, Wi-Fi, Bluetooth, GNSS, Thingstream IoT. |
Part Status Active | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,377.62000 | ¥2,377.62 |


