60-11-5791-1674 | ||
---|---|---|
DigiKey Part Number | 1944-1291-ND | |
Manufacturer | ||
Manufacturer Product Number | 60-11-5791-1674 | |
Description | THERM PAD 17.45MMX14.28MM BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Blue 17.45mm x 14.28mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.28mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥2.35030 | ¥235.03 |
1,000 | ¥1.86732 | ¥1,867.32 |
5,000 | ¥1.80289 | ¥9,014.45 |
10,000 | ¥1.67411 | ¥16,741.10 |