56-77-11G | ||
---|---|---|
DigiKey Part Number | 56-77-11G-ND | |
Manufacturer | ||
Manufacturer Product Number | 56-77-11G | |
Description | THERM PAD 18.92MMX13.84MM OPAQUE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Opaque 18.92mm x 13.84mm Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator | |
Shape | Rectangular | |
Outline | 18.92mm x 13.84mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Opaque | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.50000 | ¥2.50 |
10 | ¥2.40400 | ¥24.04 |
25 | ¥2.28760 | ¥57.19 |
50 | ¥2.22700 | ¥111.35 |
100 | ¥2.19570 | ¥219.57 |
250 | ¥2.04572 | ¥511.43 |
500 | ¥1.92526 | ¥962.63 |
1,000 | ¥1.74484 | ¥1,744.84 |
5,000 | ¥1.68464 | ¥8,423.20 |