


56-02-101G | |
|---|---|
DigiKey Part Number | 56-02-101G-ND |
Manufacturer | |
Manufacturer Product Number | 56-02-101G |
Description | THERM PAD 26.16MMX22.61MM OPAQUE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Opaque 26.16mm x 22.61mm Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-247, TO-3P | |
Type | Insulator | |
Shape | Rectangular | |
Outline | 26.16mm x 22.61mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Opaque | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.03546 | ¥24,212.76 |



