MC74AC05DG | ||
---|---|---|
DigiKey Part Number | MC74AC05DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC74AC05DG | |
Description | IC INVERTER OD 6CH 1IN 14SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74AC05DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.23800 | ¥52.38 |
55 | ¥4.92255 | ¥270.74 |
110 | ¥3.73155 | ¥410.47 |
275 | ¥3.17567 | ¥873.31 |
550 | ¥3.01685 | ¥1,659.27 |
1,045 | ¥2.30231 | ¥2,405.91 |
2,530 | ¥2.14355 | ¥5,423.18 |
5,005 | ¥2.06415 | ¥10,331.07 |