


BMI-S-101 | |
|---|---|
DigiKey Part Number | 903-1006-2-ND - Tape & Reel (TR) 903-1006-1-ND - Cut Tape (CT) 903-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-101 |
Description | RF SHIELD 0.5"X0.538" SOLDER 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.512" (13.00mm) X 0.538" (13.66mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-101 Models |
Category | Height - Overall 0.100" (2.54mm) |
Manufacturer Laird Technologies EMI | Length - Overall 0.538" (13.66mm) |
Series | Width - Overall 0.512" (13.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.67600 | ¥96.76 |
| 25 | ¥8.77960 | ¥219.49 |
| 100 | ¥7.80030 | ¥780.03 |
| 250 | ¥7.33252 | ¥1,833.13 |
| 500 | ¥7.05050 | ¥3,525.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.81845 | ¥6,818.45 |
| 2,000 | ¥6.62741 | ¥13,254.82 |
| 3,000 | ¥6.53175 | ¥19,595.25 |
| 5,000 | ¥6.42577 | ¥32,128.85 |
| 7,000 | ¥6.36379 | ¥44,546.53 |
| 10,000 | ¥6.30421 | ¥63,042.10 |






