
7795 | |
|---|---|
DigiKey Part Number | 36-7795-ND |
Manufacturer | |
Manufacturer Product Number | 7795 |
Description | TERM SCREW M4 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7795 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M4 | Contact Material Brass |
Termination Snap-Fit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.47300 | ¥44.73 |
| 1,000 | ¥2.50485 | ¥2,504.85 |
| 2,500 | ¥2.23647 | ¥5,591.18 |
| 5,000 | ¥2.05755 | ¥10,287.75 |




