4 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7796

DigiKey Part Number
36-7796-ND
Manufacturer
Manufacturer Product Number
7796
Description
TERM SCREW M4 4 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7796 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15 A
Manufacturer
Keystone Electronics
Number of Pins
4
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Brass
Screw Size
M4
Screw Material
Brass
Termination
Snap-Fit
Screw Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,774
Factory Stock: 39,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.64000¥5.64
10¥4.38300¥43.83
1,000¥2.59430¥2,594.30
2,500¥2.32593¥5,814.82
5,000¥2.09647¥10,482.35