Bipolar (BJT) Transistor NPN 350 V 15 A 35MHz 230 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJL4281AG

DigiKey Part Number
MJL4281AGOS-ND
Manufacturer
Manufacturer Product Number
MJL4281AG
Description
TRANS NPN 350V 15A TO-264
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 15 A 35MHz 230 W Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5A, 5V
Mfr
Power - Max
230 W
Packaging
Tube
Frequency - Transition
35MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-264-3, TO-264AA
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
TO-264
Vce Saturation (Max) @ Ib, Ic
1V @ 800mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69
25¥36.52680¥913.17
100¥30.52870¥3,052.87
500¥25.84374¥12,921.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.