
BD139G | |
|---|---|
DigiKey Part Number | BD139GOS-ND |
Manufacturer | |
Manufacturer Product Number | BD139G |
Description | TRANS NPN 80V 1.5A TO-126 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 12.5 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD139G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Bulk | Power - Max 12.5 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥7.26900 | ¥72.69 |
| 100 | ¥4.81810 | ¥481.81 |
| 500 | ¥3.76600 | ¥1,883.00 |
| 1,000 | ¥3.42725 | ¥3,427.25 |
| 2,000 | ¥3.14235 | ¥6,284.70 |
| 5,000 | ¥2.83398 | ¥14,169.90 |
| 10,000 | ¥2.64349 | ¥26,434.90 |









